PDP SEO Portlet

0679L9150-01

SMD Fuse, Fast Acting, 15 A, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0679L9150-01
Secondary Manufacturer Part#: 0679L9150-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0679L9150-01 is a Type 0679L square ceramic surface mount quick acting fuse in a 2410 SMD package. Typical applications include notebook, LCD monitor, PC computer, office electronic equipment, industrial equipment, medical equipment, POE, POE+, LCD / LED monitor, power supply and LCD / LED TV.

  • 15A current rating
  • 0.0038ohm typical cold resistance
  • 0.130V volt-drop at 100% in (volt) max
  • 1.95W maximum power dissipation
  • Wide operating temperature range from -55°C to 125°C
  • AEC-Q compliant
  • Compatible with 260°C

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
300 A
2410 [6125 Metric]
15 A
Surface Mount
0679L Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: