PDP SEO Portlet

ADS-AVDK-DK-G

Official logo for Avnet Engineering Services
Product Category: null
Avnet Manufacturer Part #: ADS-AVDK-DK-G
Secondary Manufacturer Part#: ADS-AVDK-DK-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The complete carrier board based on AMD Kira K26 SOM, flexible design platforms for embedded multi-camera vision and multi-display applications.
  • GMSL2 automotive serial interfaces support for the multi-camera input and multi-display output
  • Up to 4 channel GMSL2(6Gbps) camera input, able to support 3M pixel RAW20 HDR input
  • Up to 4 channel GMSL2(6Gbps) and 1 channel OLDI display output.
  • Two 240-pin connectors for the K26 SOM connection, enables peripherals and interfaces expansion on the carrier board.
  • Included M.2 connector support SATA Disk for video recording (SATA Disk not include)
  • Pre-build CMS demo project based on AVDK platform
  • Pre-verified Camera and Display panel based
  • Integrated ISP module implemented by 3rd party
  • Enables users to quickly add their own algorithms in the provided infrastructure
  • Able to integrate the AMD Vitis AI DPU for the ML inference
  • Up to 4K60fps H.264/

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  2
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2833.33333