XF2M-5015-1A
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
• Dual contact reduces the number of parts. • Applicable FPC/FFC thickness of 0.3 mm (Gold plating type). • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
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
| HTSN: | 85366900 |
| Schedule B: | 85366900 |