PDP SEO Portlet

XF2M-4515-1A

Official logo for Aratas
Manufacturer:Aratas
Product Category: 连接器, PC板, FFC/FPC连接器
Avnet Manufacturer Part #: XF2M-4515-1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Dual contact reduces the number of parts. • Applicable FPC/FFC thickness of 0.3 mm (Gold plating type). • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85389000
Schedule B: 85389000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0
SubTotal:
$0.00