XJ8A-0211
Conn Jumper SKT 2 POS 2.54mm ST
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: XJ8A-0211
Secondary Manufacturer Part#: XJ8A-0211
- RoHS 10 Compliant
- Tariff Charges
Low-profile, Economical Circuit Jumper Plugs
¦ Low profiles that are only 5.8 mm (XJ8) and 6.8 mm (XG8S/T) high on the board. ¦ 2.54-mm high-density grid can be mounted horizontally or vertically. ¦ From Single-row up to Triple-row Connectors. ¦ Through-holes handle 0.8-mm wires. ¦ Designed for easy insertion and protection against accidental removal. ¦ Highly-reliable 2-point contacts. ¦ Thin Plug Housing (XJ8) employs flame-resistant PPS resin. ¦ XJ8 Connectors conform to UL standards (file no. E103202).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| 2 POS | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 4.4 mm | ||
| 5 x 4.4 x 2.4 mm | ||
| 2.4 mm | ||
| 5 mm | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |