PDP SEO Portlet

VX-55-1A3

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 5A 250VAC 250VDC 0.59N Screw Mount

Product Category: 机电, 开关, 速动开关
Avnet Manufacturer Part #: VX-55-1A3
Secondary Manufacturer Part#: VX-55-1A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Basic Switch with Low Operating Force and High Contact Reliability

? Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series Miniature Basic Switch. ? Unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects.

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
Screw Mount
-25 to 80 °C
SPDT
37.8 x 10.3 x 28 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85365000
Schedule B: 85365000
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
1+
$0.00000