SS-01D2
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: SS-01D2
Secondary Manufacturer Part#: SS-01D2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Silver | ||
| Through Hole | ||
| -25 to 85 °C | ||
| SPDT | ||
| 19.8 x 14 x 6.4 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |