PDP SEO Portlet

PTFZ-08-E

Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 250 V, PTF Series

Product Category: 未分类
Avnet Manufacturer Part #: PTFZ-08-E
Secondary Manufacturer Part#: PTFZ-08-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PTFZ-08-E socket
  • DIN rail/surface mounting, 8-pin, screw terminals
  • Dimension is 28.5mm width x 33mm depth x 78.5mm height
  • Colour is black
  • Used with G3H, LY1, LY2 relay
  • Power rating of 15A, 250V (at 50degree) and 12A, 250V (at 70degree)
  • Compliance with UL File No. E87929, CSA File No. LR31928, TÜV
  • Finger protection structure

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364900
Schedule B: 85364900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $: