G8NB-27SR-CA DC12
Relay Automotive 2 x SPDT 1A 12VDC 180 Ohm Through Hole Stick
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Automotive Relays
Avnet Manufacturer Part #: G8NB-27SR-CA DC12
Secondary Manufacturer Part#: G8NB-27SR-CA DC12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 66.7 mA | ||
| 180 Ohm | ||
| 2 x SPDT | ||
| Silver Alloy | ||
| 12 V | ||
| 1 A | ||
| 12 V | ||
| 6.5 Vdc | ||
| 1 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 105 °C | ||
| 10 | ||
| 15.7 x 14.3 x 14.5 mm | ||
| Non-Latching | ||
| G8NB | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |