PDP SEO Portlet

G6E-134P-US-DC5

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole

Official logo for Aratas (Formerly Omron Components)
Product Category: Sensors, Photo, 光电传感器
Avnet Manufacturer Part #: G6E-134P-US-DC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• High sensitivity: 98-mW (Rated power consumption: 200mW) pickup coil power. • Impulse withstand voltage of 1,500V (10×160 µs) meets FCC requirements. • Stick packing employed in consideration of supporting automatic implementation. • Plastic-sealed model that allows automatic soldering. • New series of ultrasonically cleanable models is available. • Standard model conforms to UL/CSA standards.

Technical Attributes

Find Similar Parts

Description Value
125 Mohm
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364900
Schedule B: 85364900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00