PDP SEO Portlet

G5Q-14-DC12

Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching

Official logo for Aratas (Formerly Omron Components)
Product Category: Sensors, Photo, 光电传感器
Avnet Manufacturer Part #: G5Q-14-DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Compact single pole relay. • Excellent switching performance for a variety of loads. • Small, yet provide 8-kV impulse withstand voltage (between coil and contacts). • Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW) • Coil insulation system: Class F (UL1446). • IEC/EN 60335-1 conformed. (-HA Model)

Technical Attributes

Find Similar Parts

Description Value
360 Mohm
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364100
Schedule B: 85364100
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks ,2 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00