B3FS-1000P
Switch Tactile OFF-ON SPST-NO Flat Round Button Gull Wing 24VDC 0.98N Surface Mount
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3FS-1000P
Secondary Manufacturer Part#: B3FS-1000P
- RoHS 10 Compliant
- Tariff Charges
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
- Ideal for high-density mounting
- 3 actuator heights for design flexibility
- Projected plunger versions allow installation of B32-series key tops
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| 250 | ||
| 50 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 0.98 N | ||
| -25 to 70 to 70 °C | ||
| 4 | ||
| SPST-NO | ||
| 6 x 6 x 3.1 mm | ||
| B3FS | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |