PDP SEO Portlet

A6S-2102-PH

Official logo for Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: A6S-2102-PH
Secondary Manufacturer Part#: A6S-2102-PH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
6.02 x 9.8 x 3.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
0+
$0.00000