PDP SEO Portlet

V00147

Laser Diode VCSEL-LD 850nm 40mW 2-Pin PLCC

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: V00147
Secondary Manufacturer Part#: V00147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
15 mA
40 mW
10 mA
Surface Mount
2.3 V
-20 to 70 °C
2PLCC
10 V
2
Single
10 V
PLCC
VCSEL-LD
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: