SPL S4L90A_3 A01
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: SPL S4L90A_3 A01
Secondary Manufacturer Part#: SPL S4L90A_3 A01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ° | ||
| 25 ° | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 40 A | ||
| 145 W | ||
| 0.6 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3.3 V | ||
| -40 to 105 °C | ||
| 5QFN | ||
| 5 | ||
| 3.35 x 2.45 x 0.69 mm | ||
| 45 V | ||
| Extended Industrial | ||
| QFN | ||
| 905 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |