SFH 325-3-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 ° | ||
| Matte Tin | ||
| Clear | ||
| 2.4 x 0.95(Max) mm | ||
| Circular | ||
| 250 °C | ||
| 15 mA | ||
| 50 nA | ||
| 7 us | ||
| 7 us | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 980 nm | ||
| 2 | ||
| NPN | ||
| 4.2(Max) x 3.8(Max) x 4.2(Max) mm | ||
| Extended Industrial | ||
| PLCC | ||
| IR Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.70.80 |
| Schedule B: | 8541.40.70.80 |