SFH 9206-6/7
Reflective Interrupter, Phototransistor, SMD Mount, 5mm Range, 1.45V/50mA Forward, 1.45V Reverse
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: SFH 9206-6/7
Secondary Manufacturer Part#: SFH 9206-6/7
- RoHS 10 Compliant
- Tariff Charges
SFH 9206-6/7 is a reflective interrupter. It is a 940nm emitter with a silicon NPN phototransistor in a SMT package. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. Application includes position and angle sensing.
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Optimal operating distance range from 1mm to 5mm
- Daylight cut-off filter, emitter and detector electrically isolated
- Soldering method: IR reflow soldering
- Peak wavelength is 950nm typ (IF = 50mA, tp = 20ms, TA = 25°C)
- Forward voltage is 1.45V typ (IF = 50mA, tp = 20ms, TA = 25°C)
- Thermal resistance junction – ambient is 495 K/W max (TA = 25°C)
- Dark current is 1nA typ (VCE = 16V, E = 0, TA = 25°C)
- Capacitance is 5pF typ (VCE = 0V, f = 1MHz, E = 0, TA = 25°C)
- Operating temperature -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| 30 V | ||
| 50 mA | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| -40 to 100 °C | ||
| 6SMT | ||
| 6 | ||
| 4.2(Max) x 3.4(Max) x 2.1(Max) | ||
| SMT | ||
| Reflective | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |