PDP SEO Portlet

SFH 5711-2/3-Z

Ambient Light Sensor Photodetector 4-Pin Chip LED

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 5711-2/3-Z
Secondary Manufacturer Part#: SFH 5711-2/3-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH5711-2/3 is a High Accuracy Ambient Light Sensor. Opto hybrid with logarithmic current output. Perfect match to human eye sensitivity (V?). Low temperature coefficient of spectral sensitivity. High accuracy over wide illumination range.

  • -40 to 100°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
100000 ns
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
5 V
-40 to 100 °C
4Chip LED
4
2.35 x 2.95 x 1.25 mm
100000 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.79843
4000+
$0.74520
6000+
$0.72584
10000+
$0.70747
20000+
$0.69000
50000+
$0.67337
100000+
$0.65753