PDP SEO Portlet

SFH 4855

LED IrLED 25mW 880nm 2-Pin T-1 3/4

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4855
Secondary Manufacturer Part#: SFH 4855
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared Emitter (850 nm)

  • Very highly efficient GaAlAs-LED
  • High reliability
  • UL version available
  • Spectral match with silicon photodetectors
  • Available on tape and reel (in Ammopack)
  • Available in bins
  • Same package as SFH 300, SFH 203

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2T-1 3/4
880 nm
2
5.9(Max) x 9(Max)
Extended Industrial
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000