SFH 4855-VAW
LED IrLED 35mW 860nm IrLED 2-Pin TO-18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4855-VAW
Secondary Manufacturer Part#: SFH 4855-VAW
- RoHS 10 Compliant
- Tariff Charges
Infrared Emitter (850 nm)
Wavelength 850nm Hermetically sealed Package Short switching times Spectral match with silicon photodetectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 2TO-18 | ||
| 860 nm | ||
| 2 | ||
| 5.4 x 7.3 mm | ||
| Extended Industrial | ||
| TO-18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |