PDP SEO Portlet

SFH 4775S

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4775S
Secondary Manufacturer Part#: SFH 4775S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 ns
Gold
260 °C
1.5 A
Surface Mount
2
-40 to 100 °C
2SMD
3.6 V
950 nm
2
2.75 x 2 x 0.6 mm
360 mW/sr
Extended Industrial
SMD
11 ns
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000