SFH 4727AS A01
IR Emitter 950nm 1000mW/sr 1500mA 4.3V 3-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4727AS A01
Secondary Manufacturer Part#: SFH 4727AS A01
- RoHS 10 Compliant
- Tariff Charges
OSLON Black Series (940 nm) - 50°
- Package: diffuse silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 940nm
- Optimized for high current pulse operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 °C | ||
| 1500 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 4.3 V | ||
| 950 nm | ||
| 3 | ||
| 3.75 x 3.75 x 2.66 mm | ||
| 1000 mW/sr | ||
| Automotive | ||
| SMD | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |