SFH 4715A
LED IrLED 800mW 860nm Chip LED 3-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4715A
Secondary Manufacturer Part#: SFH 4715A
- RoHS 10 Compliant
- Tariff Charges
- IR lightsource with high efficiency
- Low thermal resistance (Max. 11 K/W)
- Centroid wavelength 850 nm
- ESD safe up to 2 kV acc. to ANSI/ESDA/JEDEC JS-001-HBM, Class 2
- Superior Corrosion Robustness (see chapter package outlines)
- The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 800 mW | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3.85 x 3.85 x 2.29 | ||
| Automotive | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |