PDP SEO Portlet

SFH 4713A

LED IrLED 860nm IrLED 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4713A
Secondary Manufacturer Part#: SFH 4713A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH4713A from Osram is an OSLON black series (850nm), 90°, high efficiency, high power infrared emitter. This has low thermal resistance (maximum 18K/W) and superior corrosion robustness. It has 11/15ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 1A, RL = 50 ohm), 1.75V (= 2.3V) forward voltage (IF = 1A, tp = 10ms). The total radiant flux is 700mW (IF=1A, tp= 100µs)/685mW (IF=1A, tp= 10ms), temperature coefficient of Ie or Fe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -1mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. Typical applications include infrared Illumination for cameras, surveillance systems, machine vision systems and eye tracking systems. It is suitable for use in eye tracking, gesture recognition.

  • Package: clear silicone
  • Corrosion Robustness Class: 3B
  • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • IR lightsource with high efficiency
  • Low thermal resistance (Max. 16K/W)
  • Centroid wavelength 850nm

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3.85 x 3.85 x 2.29
Extended Industrial
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $: