PDP SEO Portlet

SFH 4713A R33

IR Emitter 860nm 420mW/sr 1000mA 2.3V 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4713A R33
Secondary Manufacturer Part#: SFH 4713A R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Series (850 nm) - 80°

Technical Attributes

Find Similar Parts

Description Value
15 ns
Gold
260
1000
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3SMD
2.3
860
3
3.85 x 3.85 x 2.29
420
Extended Industrial
SMD
11 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000