SFH 4656-Z
LED IrLED 860nm 2-Pin SMD
Narrow beam LED in MIDLED package (850 nm)
High Power Infrared LED (40 mW) Short switching times Narrow halfangle (± 10°) The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors Taping as Sidelooker Also available as Toplooker (SFH4651)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 860 nm | ||
| 2 | ||
| 3.3 x 2.35 x 1.7 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |