SFH 4651-Z
LED IrLED 860nm IrLED 2-Pin MIDLED T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4651-Z
Secondary Manufacturer Part#: SFH 4651-Z
- RoHS 10 Compliant
- Tariff Charges
- High Power Infrared LED (40 mW)
- Short switching times
- Narrow halfangle (± 10°)
- Low profile component
- Taping as Toplooker
- Also available as Sidelooker (SFH4656)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2MIDLED | ||
| 860 nm | ||
| 2 | ||
| 3.3 x 1.7 x 2.35 mm | ||
| Extended Industrial | ||
| MIDLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |