PDP SEO Portlet

SFH 4640

LED IrLED 950nm 2-Pin MIDLED

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4640
Secondary Manufacturer Part#: SFH 4640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Narrow beam LED in MIDLED package (940 nm)

  • High Power Infrared LED (55 mW)
  • Short switching times
  • Narrow halfangle (± 15°)
  • Low profile component
  • Taping as Toplooker
  • Also available as Sidelooker (SFH4645)

Technical Attributes

Find Similar Parts

Description Value
100 mA
Surface Mount
-40 to 100 °C
2MIDLED
950 nm
2
3.3 x 2.35 x 1.7 mm
MIDLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000