PDP SEO Portlet

SFH 464 E7800

LED IrLED 660nm 2-Pin TO-18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 红外器件, 发射器
Avnet Manufacturer Part #: SFH 464 E7800
Secondary Manufacturer Part#: SFH 464 E7800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Radiation without IR in the visible red range Cathode is electrically connected to the case High reliability Short switching times Same Package as BP 103, LD 242 DIN humidity category in acc. with DIN 40 040 GQG

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
50 mA
Through Hole
-40 to 80 °C
2TO-18
660 nm
2
5.5 x 5.5 x 3.6 mm
TO-18

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
USD $:
0+
$0.00000