PDP SEO Portlet

SFH 4550 E9548

LED IrLED 860nm 2-Pin T-1 3/4

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4550 E9548
Secondary Manufacturer Part#: SFH 4550 E9548
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Power Infrared LED
  • Narrow emission angle ± 3°
  • Very high radiant intensity
  • UL version available ( details & test conditions on request)

Technical Attributes

Find Similar Parts

Description Value
70 mW
Through Hole
-40 to 100 °C
5.9 x 5.9 x 9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000