PDP SEO Portlet

SFH 4356-UV

LED IrLED 80mW 860nm IrLED 2-Pin T-1 T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4356-UV
Secondary Manufacturer Part#: SFH 4356-UV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared Emitter (850 nm)

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
100 mA
Through Hole
-40 to 100 °C
2T-1
860 nm
2
3.8 x 4.8 mm
Extended Industrial
T-1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000