PDP SEO Portlet

SFH 4258-VAW-Z

LED 70mW 860nm IrLED 4-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4258-VAW-Z
Secondary Manufacturer Part#: SFH 4258-VAW-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (850 nm)

  • High Power Infrared LED
  • Half angle: ± 15°
  • High forward current allowed at high temperature
  • Short switching times

Technical Attributes

Find Similar Parts

Description Value
260
100 mA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4SMD
860 nm
4
3.4(Max) x 3(Max) x 3.8(Max)
Extended Industrial
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000