SFH 4254
LED IrLED 860nm IrLED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4254
Secondary Manufacturer Part#: SFH 4254
- RoHS 10 Compliant
- Tariff Charges
High Power Infrared Emitter (850 nm)
- Homogenous Radiation Pattern
- Typical Peakwavelength 860 nm
- Short switching times
- Moisture Sensitivity Level 2 according to JEDEDC Standard J-STD-020D.01
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 3.1(Max) x 2.3(Max) x 1.3(Max) | ||
| Extended Industrial | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |