SFH 4249-Z
LED IrLED 950nm 4-Pin SMD
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4249-Z
Secondary Manufacturer Part#: SFH 4249-Z
- RoHS 10 Compliant
- Tariff Charges
High Power Infrared Emitter (940 nm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4SMD | ||
| 950 nm | ||
| 4 | ||
| 3 x 3.4 x 3.5 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541406050 |
| Schedule B: | 8541406050 |