SFH 4244-Z
LED IrLED 950nm 2-Pin SMT
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4244-Z
Secondary Manufacturer Part#: SFH 4244-Z
- RoHS 10 Compliant
- Tariff Charges
Infrared Emitter (940 nm)
- High Power Infrared LED
- Short switching time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 950 nm | ||
| 2 | ||
| 4.2 x 4.2 x 3.8 mm | ||
| SMT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |