PDP SEO Portlet

SFH 4243-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 红外器件, 发射器
Avnet Manufacturer Part #: SFH 4243-Z
Secondary Manufacturer Part#: SFH 4243-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Matte Tin
260 °C
70 mA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
2 V
950 nm
2
3.4(Max) x 3(Max) x 2(Max) mm
11 mW/sr
Automotive
SMD
12 ns
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: