SFH 4180S A01
Infrared Emitter, 950 nm, 65 °, SMD, 280 mW/Sr, 9 ns, 16 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4180S A01
Secondary Manufacturer Part#: SFH 4180S A01
- RoHS 10 Compliant
- Tariff Charges
SFH 4180S A01 is an OSLON® Piccolo high power infrared emitter (940nm). Application includes access control (IRIS/Vein scan, face recognition), CCTV surveillance, driver monitoring / seat occupancy detection, eye tracking, gesture recognition, safety and security, CCTV.
- Clear silicone package, corrosion robustness class: 3B, AEC-Q102 qualified
- ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR light source with high efficiency, double stack emitter
- 940nm centroid wavelength, 1000 to 1400mW total radiant flux range (IF = 1A, tp = 10ms Fe)
- 950nm typical peak wavelength (F = 1000mA, tp = 10ms, TA = 25°C)
- 9ns typical rise time (10% / 90%, F = 1A, IF = 1000mA, tp = 10ms, TA = 25°C)
- 16ns typical fall time (10% / 90%, F = 1A, IF = 1000mA, tp = 10ms, TA = 25°C)
- 3.4V typical forward voltage (F = 2A, tp = 100µs, IF = 1000mA, tp = 10ms, TA = 25°C)
- Typical temperature coefficient of voltage is -2mV / K (F = 1000mA, tp = 10ms, TA = 25°C)
- Operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |