SFH 3710-Z
Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin SMT
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 3710-Z
Secondary Manufacturer Part#: SFH 3710-Z
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: (typ) 350-950 nm
- Special: Adapted to human eye sensitivity (V?)
- Very small SMT package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| Matte Tin | ||
| 1.5x1.35 mm | ||
| Flat | ||
| 260 | ||
| 20 mA | ||
| 3 nA | ||
| 0.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 2SMT | ||
| 570 nm | ||
| 2 | ||
| NPN | ||
| 2.1 x 1.35 x 0.9 mm | ||
| SMT | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541406050 |