SFH 3310
Phototransistor, 570 nm, 150 °, 2 Pins, Side Looking
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 3310
Secondary Manufacturer Part#: SFH 3310
- RoHS 10 Compliant
- Tariff Charges
Silicon NPN Phototransistor with V? Characteristics
- Spectral range of sensitivity: (typ) 350 - 970 nm
- Package: 3mm Radial (T 1), Epoxy
- Special: Adapted to human eye sensitivity (V?)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| Matte Tin | ||
| 3.1 mm | ||
| Flat | ||
| 260 | ||
| 20 mA | ||
| 3 nA | ||
| 0.5 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 570 nm | ||
| 2 | ||
| NPN | ||
| 4 x 4 x 3.1 mm | ||
| T-1 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |