PDP SEO Portlet

SFH 320-3/4-Z

Phototransistor Chip NPN 980nm 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 320-3/4-Z
Secondary Manufacturer Part#: SFH 320-3/4-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: 450 nm ... 1150 nm
  • Package: TOPLED
  • Special: High linearity
  • P-LCC-2 package
  • Available in groups
  • Suitable for all soldering methods

Technical Attributes

Find Similar Parts

Description Value
60 °
Matte Tin
2.4 mm
Flat
260 °C
15 mA
50 nA
35 V
7 us
7 us
Surface Mount
2
-40 to 100 to 100 °C
2PLCC
980 nm
2
NPN
3.4 x 3 x 2 mm
Extended Industrial
SFH 320
PLCC
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: