SFH 313 FA
Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 313 FA
Secondary Manufacturer Part#: SFH 313 FA
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: (typ)740-1080 nm
- Package: 5mm Radial (T 1 ¾), Epoxy
- Special: 5 mm plastic package
- High photosensitivity
- Especially suitable for applications from 740 nm to 1080 nm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| Matte Tin | ||
| 5.1 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 200 nA | ||
| 7 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 870 nm | ||
| 2 | ||
| NPN | ||
| 5.9 x 5.9 x 9 mm | ||
| T-1 3/4 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |