SFH 309 FA-5/6
Phototransistor IR Chip Silicon 900nm 2-Pin T-1
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: (typ) 730-1120 nm
- Package: 3mm Radial (T 1), Epoxy
- Special: High photosensitivity
- High linearity
- Available in groups
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| Matte Tin | ||
| 3.1 mm | ||
| Domed | ||
| 260 | ||
| 15 mA | ||
| 200 nA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 900 nm | ||
| 2 | ||
| NPN | ||
| 4 x 4 x 5.2 mm | ||
| T-1 | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |