SFH 300-3/4
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 300-3/4
Secondary Manufacturer Part#: SFH 300-3/4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| Matte Tin | ||
| 5.1 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 50 nA | ||
| 7 V | ||
| 10000 ns | ||
| 10000 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 880 nm | ||
| 2 | ||
| NPN | ||
| 5.9 x 5.9 x 9 mm | ||
| Industrial | ||
| T-1 3/4 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |