SFH 2400-Z
Photodiode PIN Chip 850nm 3-Pin Smart DIL T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2400-Z
Secondary Manufacturer Part#: SFH 2400-Z
- RoHS 10 Compliant
- Tariff Charges
The SFH2400-Z is a Photo Detector with very short switching time, ±60° angle of half sensitivity, 1000pA dark current and 850nm wavelength of peak sensitivity.
- Short switching time (typical 5ns)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 nA | ||
| 1 to 15 ns | ||
| 1 to 15 ns | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| 3Smart DIL | ||
| Si | ||
| 3 | ||
| 2.1 x 2.7 x 1.05 mm | ||
| DIL SMT | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |