PDP SEO Portlet

SFH 2400 FAR

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2400 FAR
Secondary Manufacturer Part#: SFH 2400 FAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1 nA
5 ns
1 to 15 ns
5 ns
1 to 15 ns
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
3Smart DIL
Si
3
2.1 x 2.7 x 1.05 mm
DIL SMT
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541406050
Schedule B: 8541406050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000