PDP SEO Portlet

SFH 229

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 229
Secondary Manufacturer Part#: SFH 229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5 nA
10 ns
1 to 15 ns
10 ns
1 to 15 ns
Through Hole
-40 to 100 °C
2T-1
0.62 A/W
Si
2
4 x 4 x 5.2 mm
T-1
Chip
860 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000