SFH 2201
Silicon Pin Photodiode, 60°, 1000 pA, 950 nm, -40 to 85°C, SMD-2
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2201
Secondary Manufacturer Part#: SFH 2201
- RoHS 10 Compliant
- Tariff Charges
Silicon PIN Photodiode with Enhanced Blue Sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Colorless Non Diffused | ||
| 260 °C | ||
| 25 nA | ||
| 0.04 us | ||
| 0.04 us | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 V | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 0.45 A/W | ||
| Si | ||
| 2 | ||
| 5.09 x 4 x 0.85 mm | ||
| 16 V | ||
| SMD | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |