PDP SEO Portlet

SFH 213 FA

Photodiode PIN Photodiode 900nm 0.65A/W 2-Pin T-1 3/4

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 213 FA
Secondary Manufacturer Part#: SFH 213 FA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wavelength range (S10%) 750 nm to 1100 nm
  • Short switching time (typ. 5 ns)
  • 5 mm LED plastic package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5 nA
5 ns
1 to 15 ns
5 ns
1 to 15 ns
Through Hole
-40 to 100 °C
2T-1 3/4
0.59 A/W
Si
2
5.9 x 5.9 x 9 mm
T-1 3/4
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000