SFH 206 K
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 206 K
Secondary Manufacturer Part#: SFH 206 K
- RoHS 10 Compliant
- Tariff Charges
The SFH206K is a Silicon PIN Photodiode with ±60° angle of half sensitivity and 850nm wavelength of peak sensitivity. It is especially suitable for applications from 400 to 1100nm.
- Short switching time (typical 20ns)
- Available on tape
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 5.9 x 5.9 x 9 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |