SFH 203 P
Photodiode, 75 °, 1 nA, 850 nm, T-1 3/4 (5mm)
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 203 P
Secondary Manufacturer Part#: SFH 203 P
- RoHS 10 Compliant
- Tariff Charges
The SFH203P is a 5mm silicon PIN Photodiode with very short switching time. It features 400 to 1100nm wavelength, 75° angle of half sensitivity and suitable to use for high speed photo interrupters.
- 5ns Typical Short Switching Time
- 5mm LED Plastic Package
- 9.5µA Photocurrent
- 1 x 1mm² Radiant Sensitive Area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 10 nA | ||
| 5 ns | ||
| 1 to 15 ns | ||
| 5 ns | ||
| 1 to 15 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 5.9 x 5.9 x 5 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |